Part Details for BAS16TA by Diodes Incorporated
Overview of BAS16TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16TA
BAS16TA CAD Models
BAS16TA Part Data Attributes
|
BAS16TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS16TA
Diodes Incorporated
Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16TA
This table gives cross-reference parts and alternative options found for BAS16TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16LT3 | SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAS16TA vs BAS16LT3 |
SBAS16LT3 | 0.2A, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BAS16TA vs SBAS16LT3 |
BAS16 | Rectifier Diode, 1 Element, 0.15A, Silicon | TDK Micronas GmbH | BAS16TA vs BAS16 |
BAS16Q-7-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16TA vs BAS16Q-7-F |
BAS16T/R13 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS16TA vs BAS16T/R13 |
BAS16W135 | DIODE 0.175 A, 85 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS16TA vs BAS16W135 |
BAS16T116 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | BAS16TA vs BAS16T116 |
BAS16 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS16TA vs BAS16 |
BAS16-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS16TA vs BAS16-AU_R1_000A1 |
BAS16-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS16TA vs BAS16-T1 |