Part Details for BAS16TT/R by NXP Semiconductors
Overview of BAS16TT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16TT/R
BAS16TT/R CAD Models
BAS16TT/R Part Data Attributes:
|
BAS16TT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16TT/R
NXP Semiconductors
0.155A, 85V, SILICON, SIGNAL DIODE, PLASTIC, SMD, EMT3, SC-75, SMPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.155 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.17 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS16TT/R
This table gives cross-reference parts and alternative options found for BAS16TT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16TT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16T-TP | Rectifier Diode, 1 Element, 0.075A, 85V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS16TT/R vs BAS16T-TP |
BAS16T-13 | Rectifier Diode, 1 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | Diodes Incorporated | BAS16TT/R vs BAS16T-13 |
934054831115 | 0.155A, 85V, SILICON, SIGNAL DIODE, PLASTIC, SMD, EMT3, SC-75, SMPAK-3 | NXP Semiconductors | BAS16TT/R vs 934054831115 |
BAS16T,115 | BAS16 series - High-speed switching diodes SC-75 3-Pin | NXP Semiconductors | BAS16TT/R vs BAS16T,115 |
BAS16T,115 | BAS16 series - High-speed switching diodes@en-us SC-75 3-Pin | Nexperia | BAS16TT/R vs BAS16T,115 |