Part Details for BAS16TW-13 by Diodes Incorporated
Overview of BAS16TW-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16TW-13
BAS16TW-13 CAD Models
BAS16TW-13 Part Data Attributes
|
BAS16TW-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS16TW-13
Diodes Incorporated
Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16TW-13
This table gives cross-reference parts and alternative options found for BAS16TW-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16TW-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148TW-TP | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-6 | Micro Commercial Components | BAS16TW-13 vs MMBD4148TW-TP |
BAS16TW-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS16TW-13 vs BAS16TW-TP-HF |
BAS16TW | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-6 | Micro Commercial Components | BAS16TW-13 vs BAS16TW |
MMBD4148TW-13 | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS16TW-13 vs MMBD4148TW-13 |
BAS16TW-13-F | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS16TW-13 vs BAS16TW-13-F |
MMBD4148TW-7-F | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS16TW-13 vs MMBD4148TW-7-F |
MMBD4148TW-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS16TW-13 vs MMBD4148TW-TP-HF |
MMBD4148TW | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-6 | Micro Commercial Components | BAS16TW-13 vs MMBD4148TW |
BAS16TW-7 | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS16TW-13 vs BAS16TW-7 |