-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS16VV - High-speed switching diode@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X4827
|
Newark | Diode, Ultrafast, 200Ma, 100V, Sot-666-6, Diode Configuration:Triple Isolated, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Rohs Compliant: Yes |Nexperia BAS16VV,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2570 |
|
$0.1480 / $0.4410 | Buy Now |
DISTI #
93X3808
|
Newark | Small Signal Diode, Triple Isolated, 100 V, 200 Ma, 1.25 V, 4 Ns, 4 A Rohs Compliant: Yes |Nexperia BAS16VV,115 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0940 / $0.1070 | Buy Now |
DISTI #
1727-6170-1-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
10930 In Stock |
|
$0.0625 / $0.4300 | Buy Now |
DISTI #
BAS16VV,115
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-666 T/R - Tape and Reel (Alt: BAS16VV,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4000 Partner Stock |
|
RFQ | |
DISTI #
BAS16VV,115
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-666 T/R - Tape and Reel (Alt: BAS16VV,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0592 | Buy Now |
DISTI #
BAS16VV,115
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin SOT-666 T/R - Tape and Reel (Alt: BAS16VV,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0592 | Buy Now |
DISTI #
771-BAS16VV115
|
Mouser Electronics | Small Signal Switching Diodes NRND for Automotive Applications BAS16VV/SOT666/SOT6 RoHS: Compliant | 118183 |
|
$0.0660 / $0.4000 | Buy Now |
|
Future Electronics | BAS16 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 508000Reel |
|
$0.0632 / $0.0690 | Buy Now |
|
Future Electronics | BAS16 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0618 / $0.0675 | Buy Now |
|
Future Electronics | BAS16 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0632 / $0.0690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16VV,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16VV,115
Nexperia
BAS16VV - High-speed switching diode@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1998-01-20 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.18 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16VV,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16VV,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16VV | 0.2A, 100V, 3 ELEMENT, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC PACKAGE-6 | NXP Semiconductors | BAS16VV,115 vs BAS16VV |
BAS16VV,115 | BAS16 series - High-speed switching diodes SOT 6-Pin | NXP Semiconductors | BAS16VV,115 vs BAS16VV,115 |
BAS16VV | Rectifier Diode, 3 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | BAS16VV,115 vs BAS16VV |