Part Details for BAS16VV,315 by NXP Semiconductors
Overview of BAS16VV,315 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16VV,315
BAS16VV,315 CAD Models
BAS16VV,315 Part Data Attributes:
|
BAS16VV,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16VV,315
NXP Semiconductors
DIODE 0.2 A, 100 V, 3 ELEMENT, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC PACKAGE-6, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.18 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAS16VV,315
This table gives cross-reference parts and alternative options found for BAS16VV,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16VV,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16HTW-13R | Rectifier Diode, 3 Element, 0.2A, 100V V(RRM), Silicon, | Diodes Incorporated | BAS16VV,315 vs BAS16HTW-13R |
BAS16HTWQ-13R | Rectifier Diode, 3 Element, 0.2A, 100V V(RRM), Silicon, | Diodes Incorporated | BAS16VV,315 vs BAS16HTWQ-13R |
BAS16HTWQ-13 | Rectifier Diode, 3 Element, 0.2A, 100V V(RRM), Silicon, | Diodes Incorporated | BAS16VV,315 vs BAS16HTWQ-13 |