Part Details for BAS16WE6327HTSA1 by Infineon Technologies AG
Overview of BAS16WE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16WE6327HTSA1
BAS16WE6327HTSA1 CAD Models
BAS16WE6327HTSA1 Part Data Attributes:
|
BAS16WE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS16WE6327HTSA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-323, 3 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAS16WE6327HTSA1
This table gives cross-reference parts and alternative options found for BAS16WE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16WE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS4448DSTL-C | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | Secos Corporation | BAS16WE6327HTSA1 vs SCS4448DSTL-C |
SCS4448DSTL | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | Secos Corporation | BAS16WE6327HTSA1 vs SCS4448DSTL |
MMBD4448HT-T1 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS16WE6327HTSA1 vs MMBD4448HT-T1 |
MMBD4448HT-T1-LF | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS16WE6327HTSA1 vs MMBD4448HT-T1-LF |
MMBD4448HT-C | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | BAS16WE6327HTSA1 vs MMBD4448HT-C |
MMBD4448HT | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS16WE6327HTSA1 vs MMBD4448HT |
BAS16-03WL6327 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | BAS16WE6327HTSA1 vs BAS16-03WL6327 |
MMBD4448HT | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, LEAD FREE, SC-75, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | BAS16WE6327HTSA1 vs MMBD4448HT |