Part Details for BAS20,215 by NXP Semiconductors
Overview of BAS20,215 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAS20,215
BAS20,215 CAD Models
BAS20,215 Part Data Attributes
|
BAS20,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS20,215
NXP Semiconductors
BAS20 - High-voltage switching diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS20,215
This table gives cross-reference parts and alternative options found for BAS20,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | PanJit Semiconductor | BAS20,215 vs BAS20_R1_00001 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, Silicon | TDK Micronas GmbH | BAS20,215 vs BAS20 |
BAS20TC | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Diodes Incorporated | BAS20,215 vs BAS20TC |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Continental Device India Ltd | BAS20,215 vs BAS20 |
BAS20T/R13 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS20,215 vs BAS20T/R13 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAS20,215 vs BAS20 |
BAS20TA | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Zetex / Diodes Inc | BAS20,215 vs BAS20TA |
BAS20-G | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS20,215 vs BAS20-G |
BAS20 | Rectifier Diode | Nexperia | BAS20,215 vs BAS20 |
BAS20/T3 | Rectifier Diode | Nexperia | BAS20,215 vs BAS20/T3 |