Part Details for BAS20 by Diodes Incorporated
Overview of BAS20 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAS20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 241920 |
|
RFQ |
Part Details for BAS20
BAS20 CAD Models
BAS20 Part Data Attributes
|
BAS20
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS20
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, SOT-323, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS20
This table gives cross-reference parts and alternative options found for BAS20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20G | Rectifier Diode, | Galaxy Microelectronics | BAS20 vs BAS20G |
BAS20E6433 | Rectifier Diode, 1 Element, Silicon | Infineon Technologies AG | BAS20 vs BAS20E6433 |
BAS20TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS20 vs BAS20TRL13 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | BAS20 vs BAS20 |
BAS20-T | Rectifier Diode | Nexperia | BAS20 vs BAS20-T |
BAS20-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS20 vs BAS20-HE3-18 |
BAS20,235 | BAS20 - High-voltage switching diode@en-us TO-236 3-Pin | Nexperia | BAS20 vs BAS20,235 |
BAS20 | General Purpose High Voltage Diode, 3000-REEL | onsemi | BAS20 vs BAS20 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS20 vs BAS20 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS20 vs BAS20 |