Part Details for BAS20 by onsemi
Overview of BAS20 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAS20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8976
|
Newark | Rectifier Diode, 0.2A, 200V |Onsemi BAS20 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
DISTI #
78K5853
|
Newark | Standard Diode, 200Ma, 200V, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:200V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:1.7A, Product Range:- Rohs Compliant: Yes |Onsemi BAS20 Min Qty: 9616 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | Rectifier Diode, 0.2A, 200V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1908000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
1388040
|
element14 Asia-Pacific | STANDARD DIODE, 200mA, 200V, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0421 / $0.0701 | Buy Now |
DISTI #
4189709
|
Farnell | RECTIFIER DIODE, 0.2A, 200V RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 1908000 |
|
$0.0238 | Buy Now |
DISTI #
1388040
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0563 / $0.2370 | Buy Now |
Part Details for BAS20
BAS20 CAD Models
BAS20 Part Data Attributes:
|
BAS20
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS20
onsemi
General Purpose High Voltage Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS20
This table gives cross-reference parts and alternative options found for BAS20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | PanJit Semiconductor | BAS20 vs BAS20_R1_00001 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS20 vs BAS20 |
BAS20-E3-18 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS20 vs BAS20-E3-18 |
BAS20-T | 0.2A, 200V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS20 vs BAS20-T |
BAS20E6327 | Rectifier Diode, 1 Element, Silicon | Infineon Technologies AG | BAS20 vs BAS20E6327 |
BAS20-AU_R2_000A1 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS20 vs BAS20-AU_R2_000A1 |
BAS20,215 | BAS20 - High-voltage switching diode TO-236 3-Pin | NXP Semiconductors | BAS20 vs BAS20,215 |
BAS20 | 0.2A, 200V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS20 vs BAS20 |
BAS20-E3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS20 vs BAS20-E3-08 |
BAS20-7-F | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS20 vs BAS20-7-F |