Part Details for BAS20E6327 by Infineon Technologies AG
Overview of BAS20E6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAS20E6327
BAS20E6327 CAD Models
BAS20E6327 Part Data Attributes
|
BAS20E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS20E6327
Infineon Technologies AG
Rectifier Diode, 1 Element, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS20E6327
This table gives cross-reference parts and alternative options found for BAS20E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | PanJit Semiconductor | BAS20E6327 vs BAS20_R1_00001 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, Silicon | TDK Micronas GmbH | BAS20E6327 vs BAS20 |
BAS20TC | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Diodes Incorporated | BAS20E6327 vs BAS20TC |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Continental Device India Ltd | BAS20E6327 vs BAS20 |
BAS20T/R13 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS20E6327 vs BAS20T/R13 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAS20E6327 vs BAS20 |
BAS20TA | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Zetex / Diodes Inc | BAS20E6327 vs BAS20TA |
BAS20-G | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS20E6327 vs BAS20-G |
BAS20 | Rectifier Diode | Nexperia | BAS20E6327 vs BAS20 |
BAS20/T3 | Rectifier Diode | Nexperia | BAS20E6327 vs BAS20/T3 |