-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3975
|
Newark | Diode, Signal, 200V, Sot-23, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Max:625Ma, Rohs Compliant: Yes |Onsemi BAS20LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 517 |
|
$0.0160 | Buy Now |
DISTI #
88H4544
|
Newark | Switch Diode, 200V, 200Ma, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:200V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:625Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi BAS20LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 93616 |
|
$0.0110 | Buy Now |
DISTI #
85W2782
|
Newark | Diode, Small Signal, 200Ma, 200V, Sot-23-3, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:200V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Diode Case Style:Sot-23 Rohs Compliant: Yes |Onsemi BAS20LT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
BAS20LT1GOSCT-ND
|
DigiKey | DIODE GP 200V 200MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
83163 In Stock |
|
$0.0114 / $0.1200 | Buy Now |
DISTI #
BAS20LT1G
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS20LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0123 | Buy Now |
DISTI #
88H4544
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4544) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 25919 Partner Stock |
|
$0.0370 / $0.1260 | Buy Now |
DISTI #
58M3975
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58M3975) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 517 Partner Stock |
|
$0.0380 / $0.1270 | Buy Now |
DISTI #
863-BAS20LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200V 200mA RoHS: Compliant | 30537 |
|
$0.0180 / $0.1800 | Buy Now |
DISTI #
70100352
|
RS | Diode, Schottky Barrier, Switching, Vr 200VDC, If 200mA, Pkg SOT-23 (TO-236),Trr 50ns | ON Semiconductor BAS20LT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0180 / $0.0210 | RFQ |
|
Future Electronics | BAS20LT1G Series 200 V 200 mA High Voltage Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0103 / $0.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS20LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS20LT1G
onsemi
200 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318 -08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAS20LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20LT1 | 200 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS20LT1G vs BAS20LT1 |