Part Details for BAS20T/R13 by PanJit Semiconductor
Overview of BAS20T/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS20T/R13
BAS20T/R13 CAD Models
BAS20T/R13 Part Data Attributes
|
BAS20T/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS20T/R13
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS20T/R13
This table gives cross-reference parts and alternative options found for BAS20T/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20T/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | PanJit Semiconductor | BAS20T/R13 vs BAS20_R1_00001 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, Silicon | TDK Micronas GmbH | BAS20T/R13 vs BAS20 |
BAS20TC | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Diodes Incorporated | BAS20T/R13 vs BAS20TC |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Continental Device India Ltd | BAS20T/R13 vs BAS20 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAS20T/R13 vs BAS20 |
BAS20TA | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Zetex / Diodes Inc | BAS20T/R13 vs BAS20TA |
BAS20-G | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS20T/R13 vs BAS20-G |
BAS20 | Rectifier Diode | Nexperia | BAS20T/R13 vs BAS20 |
BAS20/T3 | Rectifier Diode | Nexperia | BAS20T/R13 vs BAS20/T3 |
BAS20_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE, DO-35 | Fairchild Semiconductor Corporation | BAS20T/R13 vs BAS20_NL |