-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS21 - High-voltage switching diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8478
|
Newark | Small Signal Diode, Single, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:9A, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BAS21,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4474 |
|
$0.0310 / $0.1480 | Buy Now |
DISTI #
97W1818
|
Newark | Small Signal Diode, Single, 250 V, 200 Ma, 1.25 V, 50 Ns, 9 A Rohs Compliant: Yes |Nexperia BAS21,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 21000 |
|
$0.0220 / $0.0270 | Buy Now |
DISTI #
1727-2889-1-ND
|
DigiKey | DIODE GP 200V 200MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
128872 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
BAS21,215
|
Avnet Americas | Diode Switching 250V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS21,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9321000 |
|
$0.0190 | Buy Now |
DISTI #
BAS21,215
|
Avnet Americas | Diode Switching 250V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS21,215) RoHS: Compliant Min Qty: 69000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 | Buy Now |
DISTI #
BAS21,215
|
Avnet Americas | Diode Switching 250V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS21,215) RoHS: Compliant Min Qty: 69000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0111 | Buy Now |
DISTI #
771-BAS21-T/R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS21/SOT23/TO-236AB RoHS: Compliant | 957670 |
|
$0.0130 / $0.1400 | Buy Now |
|
Future Electronics | BAS21 Series 200 V 200 mA Surface Mount General Purpose Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 8574000Reel |
|
$0.0128 / $0.0149 | Buy Now |
|
Future Electronics | BAS21 Series 200 V 200 mA Surface Mount General Purpose Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1134000Reel |
|
$0.0128 / $0.0149 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 175 |
|
$0.0563 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS21,215
Nexperia
BAS21 - High-voltage switching diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS21,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21 | Rectifier Diode | Nexperia | BAS21,215 vs BAS21 |
BAS21T/R | Rectifier Diode | Nexperia | BAS21,215 vs BAS21T/R |
BAS21-T | Rectifier Diode | Nexperia | BAS21,215 vs BAS21-T |
BAS21/T4 | Rectifier Diode | Nexperia | BAS21,215 vs BAS21/T4 |
BAS21/T3 | Rectifier Diode | Nexperia | BAS21,215 vs BAS21/T3 |
BAS21-Q | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB | Nexperia | BAS21,215 vs BAS21-Q |
933502040215 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | Nexperia | BAS21,215 vs 933502040215 |
933502040235 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | Nexperia | BAS21,215 vs 933502040235 |
BAS21,235 | BAS21 - High-voltage switching diode@en-us TO-236 3-Pin | Nexperia | BAS21,215 vs BAS21,235 |