BAS21-GS08
Description: Rectifier Diode, 1 Element, 0.2A, 250V V(RRM),

Overview of BAS21-GS08 by Telefunken Microelectronics Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT2044BA-S2-18NA1.303000 SiTime 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator
SiT2024BA-S2-18E-8.000000 SiTime 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator
SIT2024BA-S2-18E-26.000000 SiTime 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator

CAD Models for BAS21-GS08 by Telefunken Microelectronics Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS21-GS08 by Telefunken Microelectronics Gmbh

BAS21-GS08
Telefunken Microelectronics Gmbh
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2.5 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
0.2 A
Rep Pk Reverse Voltage-Max
250 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. BAS21-GS08
    Telefunken Microelectronics Gmbh
    Rectifier Diode, 1 Element, 0.2A, 250V V(RRM),
    VS

Related Parts for BAS21-GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS21-GS08 by Telefunken Microelectronics Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS21-GS08 by Telefunken Microelectronics Gmbh

Select Manufacturer
Which Manufacturer of BAS21-GS08 would you like to use for your alert(s)?
  • Please alert me when BAS21-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS21-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS21-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS21-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS21-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS21-GS08 by Telefunken Microelectronics Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: