Part Details for BAS21-GT1 by Sensitron Semiconductors
Overview of BAS21-GT1 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAS21-GT1
BAS21-GT1 CAD Models
BAS21-GT1 Part Data Attributes:
|
BAS21-GT1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS21-GT1
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21-GT1
This table gives cross-reference parts and alternative options found for BAS21-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21J,115 | BAS21J - Single high-speed switching diode SOD 2-Pin | NXP Semiconductors | BAS21-GT1 vs BAS21J,115 |
BAS21/T3 | 0.2A, 250V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS21-GT1 vs BAS21/T3 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAS21-GT1 vs BAS21 |
BAS21D87Z | 0.2 A, SILICON, SIGNAL DIODE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS21-GT1 vs BAS21D87Z |
BAS21TA | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | Zetex / Diodes Inc | BAS21-GT1 vs BAS21TA |
MMBD1401 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS21-GT1 vs MMBD1401 |
BAS21 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon | Siemens | BAS21-GT1 vs BAS21 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BAS21-GT1 vs BAS21 |
BAS21VD,165 | BAS21VD - High-voltage switching diodes TSOP 6-Pin | NXP Semiconductors | BAS21-GT1 vs BAS21VD,165 |
BAS21H | 0.2A, 250V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | BAS21-GT1 vs BAS21H |