Part Details for BAS21C-AU_R2_000A1 by PanJit Semiconductor
Overview of BAS21C-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAS21C-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAS21C-AUR2000A1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250V Small Signal Switching Diodes 4A RoHS: Compliant | 0 |
|
$0.0190 / $0.0300 | Order Now |
|
NAC | 250V,Small Signal Switching Diodes,SOT-23,4A RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BAS21C-AU_R2_000A1
BAS21C-AU_R2_000A1 CAD Models
BAS21C-AU_R2_000A1 Part Data Attributes
|
BAS21C-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS21C-AU_R2_000A1
PanJit Semiconductor
Rectifier Diode, 2 Element, 0.1A, 250V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS21C-AU_R2_000A1
This table gives cross-reference parts and alternative options found for BAS21C-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21C-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21C | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS21C-AU_R2_000A1 vs BAS21C |
BAS21C-AU_R1_000A1 | Rectifier Diode, 2 Element, 0.1A, 250V V(RRM), Silicon, | PanJit Semiconductor | BAS21C-AU_R2_000A1 vs BAS21C-AU_R1_000A1 |
BAS21C_R2_10001 | Rectifier Diode, 1 Phase, 2 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | BAS21C-AU_R2_000A1 vs BAS21C_R2_10001 |
BAS21C_R2_00001 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, | PanJit Semiconductor | BAS21C-AU_R2_000A1 vs BAS21C_R2_00001 |