Part Details for BAS21C-T1-LF by Won-Top Electronics Co Ltd
Overview of BAS21C-T1-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for BAS21C-T1-LF
BAS21C-T1-LF CAD Models
BAS21C-T1-LF Part Data Attributes
|
BAS21C-T1-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS21C-T1-LF
Won-Top Electronics Co Ltd
Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21C-T1-LF
This table gives cross-reference parts and alternative options found for BAS21C-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21C-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21C-T1 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS21C-T1-LF vs BAS21C-T1 |
BAS21C-R1-10001 | Rectifier Diode, | PanJit Semiconductor | BAS21C-T1-LF vs BAS21C-R1-10001 |
BAS21C_R1_00001 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, | PanJit Semiconductor | BAS21C-T1-LF vs BAS21C_R1_00001 |
BAS21C_R1_10001 | Rectifier Diode, 1 Phase, 2 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | BAS21C-T1-LF vs BAS21C_R1_10001 |
BAS21C-R2-10001 | Rectifier Diode, | PanJit Semiconductor | BAS21C-T1-LF vs BAS21C-R2-10001 |
BAS21C_R2_00001 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, | PanJit Semiconductor | BAS21C-T1-LF vs BAS21C_R2_00001 |
BAS21C-AU_R1_000A1 | Rectifier Diode, 2 Element, 0.1A, 250V V(RRM), Silicon, | PanJit Semiconductor | BAS21C-T1-LF vs BAS21C-AU_R1_000A1 |
BAS21C | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS21C-T1-LF vs BAS21C |