Part Details for BAS21F2 by Yangzhou Yangjie Electronics Co Ltd
Overview of BAS21F2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAS21F2
BAS21F2 CAD Models
BAS21F2 Part Data Attributes
|
BAS21F2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS21F2
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21F2
This table gives cross-reference parts and alternative options found for BAS21F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21-TH-WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Willas Electronic Corp | BAS21F2 vs BAS21-TH-WS |
BAV21W-GRHG | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Taiwan Semiconductor | BAS21F2 vs BAV21W-GRHG |
BAS21-B0R5G | 0.2A, 250V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAS21F2 vs BAS21-B0R5G |
934059307115 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | Nexperia | BAS21F2 vs 934059307115 |
BAV21W | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS21F2 vs BAV21W |
BAS21W | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS21F2 vs BAS21W |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | BAS21F2 vs BAV21WS |
BAV21W-G-N0RH | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Taiwan Semiconductor | BAS21F2 vs BAV21W-G-N0RH |
BAS21T-T1-LF | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAS21F2 vs BAS21T-T1-LF |
TCBAV21WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BAS21F2 vs TCBAV21WS |