-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4546
|
Newark | Switch Diode, 250V, 200Ma, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:625Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi BAS21LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2020 |
|
$0.0170 | Buy Now |
DISTI #
58M3977
|
Newark | Small Signal Diode, Single, 250 V, 200 Ma, 1.25 V, 50 Ns, 625 Ma Rohs Compliant: Yes |Onsemi BAS21LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 68008 |
|
$0.0300 / $0.1370 | Buy Now |
DISTI #
94W7501
|
Newark | Small Signal Diode, Single, 250 V, 200 Ma, 1.25 V, 50 Ns, 625 Ma Rohs Compliant: Yes |Onsemi BAS21LT1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 39000 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
67R1278
|
Newark | Switching Diode, 250V, Sot-23, Full Reel, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Diode Case Style:Sot-23 Rohs Compliant: Yes |Onsemi BAS21LT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
BAS21LT1GOSCT-ND
|
DigiKey | DIODE GP 250V 200MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
351658 In Stock |
|
$0.0118 / $0.1300 | Buy Now |
DISTI #
BAS21LT1G
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R (Alt: BAS21LT1G) RoHS: Compliant Min Qty: 41667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 90000 Partner Stock |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
BAS21LT1G
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0158 / $0.0349 | Buy Now |
DISTI #
BAS21LT1G
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21LT1G) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0114 | Buy Now |
DISTI #
BAS21LT1G
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0095 / $0.0114 | Buy Now |
DISTI #
88H4546
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4546) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 2020 Partner Stock |
|
$0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS21LT1G
onsemi
250 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS21LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS21LT1G vs BAS21 |
BAS21TC | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | Diodes Incorporated | BAS21LT1G vs BAS21TC |
BAS21_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | PanJit Semiconductor | BAS21LT1G vs BAS21_R2_00001 |
BAS21VD,135 | BAS21VD - High-voltage switching diodes@en-us TSOP 6-Pin | Nexperia | BAS21LT1G vs BAS21VD,135 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS21LT1G vs BAS21 |
BAS21-H | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS21LT1G vs BAS21-H |
BAS21 | Rectifier Diode, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | BAS21LT1G vs BAS21 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Continental Device India Ltd | BAS21LT1G vs BAS21 |
BAS21 | Rectifier Diode, Schottky, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAS21LT1G vs BAS21 |
BAS21 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAS21LT1G vs BAS21 |