Part Details for BAS21LT1G by onsemi
Results Overview of BAS21LT1G by onsemi
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21LT1G Information
BAS21LT1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS21LT1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58M3977
|
Newark | Small Signal Diode, Single, 250 V, 200 Ma, 1.25 V, 50 Ns, 625 Ma Rohs Compliant: Yes |Onsemi BAS21LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28248 |
|
$0.0340 / $0.1040 | Buy Now |
|
DISTI #
94W7501
|
Newark | Small Signal Diode, Single, 250 V, 200 Ma, 1.25 V, 50 Ns, 625 Ma Rohs Compliant: Yes |Onsemi BAS21LT1G RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 27000 |
|
$0.0170 | Buy Now |
|
DISTI #
88H4546
|
Newark | Switch Diode, 250V, 200Ma, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:625Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi BAS21LT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 967 |
|
$0.0160 | Buy Now |
|
DISTI #
88H4546
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 88H4546) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 997 Partner Stock |
|
$0.0290 | Buy Now |
|
DISTI #
BAS21LT1G
|
Avnet Americas | - Tape and Reel (Alt: BAS21LT1G) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0088 | Buy Now |
|
DISTI #
58M3977
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 58M3977) COO: China RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.0390 / $0.1040 | Buy Now |
|
DISTI #
70100182
|
RS | ON SEMI BAS21LT1G, SMT SWITCHING DIODE, 250V 200MA, 50NS, 3-PIN SOT-23 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0210 | RFQ |
|
|
Bristol Electronics | 137107 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 52 | 48085 |
|
$0.0078 / $0.0979 | Buy Now |
|
|
Bristol Electronics | 10341 |
|
RFQ |
US Tariff Estimator: BAS21LT1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAS21LT1G
BAS21LT1G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS21LT1G Part Data Attributes
|
|
BAS21LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS21LT1G
onsemi
250 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 (TO-236) 3 LEAD | |
| Pin Count | 3 | |
| Manufacturer Package Code | 318 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 0.625 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.225 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 250 V | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS21LT1G
This table gives cross-reference parts and alternative options found for BAS21LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS21-TP | Micro Commercial Components | $0.0398 | Rectifier Diode, Schottky, 1 Element, 0.2A, 250V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | BAS21LT1G vs BAS21-TP |
| BAS21 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | BAS21LT1G vs BAS21 |
| BAS21-T1 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | BAS21LT1G vs BAS21-T1 |
| BAS21 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE PACKAGE-3 | BAS21LT1G vs BAS21 |
| BAS21-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | BAS21LT1G vs BAS21-H |
| BAS21 | National Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon | BAS21LT1G vs BAS21 |
| BAS21LT1 | onsemi | Check for Price | 0.2A, 250V, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | BAS21LT1G vs BAS21LT1 |
| BAS21TRL13 | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon | BAS21LT1G vs BAS21TRL13 |
| BAS21 | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | BAS21LT1G vs BAS21 |
BAS21LT1G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BAS21LT1G is -55°C to 150°C.
-
To ensure reliability, follow proper handling and storage procedures, and ensure the device is operated within its recommended specifications. Additionally, consider using a moisture-sensitive device handling procedure to prevent damage.
-
The maximum allowable power dissipation for the BAS21LT1G is 500 mW. Exceeding this limit can cause the device to overheat and fail.
-
Yes, the BAS21LT1G can be used in switching applications, but ensure that the device is operated within its recommended specifications and that the switching frequency is within the device's capabilities.
-
To protect the BAS21LT1G from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static package.