Part Details for BAS21T-C by Secos Corporation
Overview of BAS21T-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS21T-C
BAS21T-C CAD Models
BAS21T-C Part Data Attributes
|
BAS21T-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS21T-C
Secos Corporation
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SECOS CORP | |
Package Description | HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21T-C
This table gives cross-reference parts and alternative options found for BAS21T-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21T-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21-B0R5G | 0.2A, 250V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAS21T-C vs BAS21-B0R5G |
BAS21-TG-WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Willas Electronic Corp | BAS21T-C vs BAS21-TG-WS |
BAS21WQ-13-F | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Diodes Incorporated | BAS21T-C vs BAS21WQ-13-F |
BAS21X-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS21T-C vs BAS21X-TP-HF |
BAV21W-GRHG | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Taiwan Semiconductor | BAS21T-C vs BAV21W-GRHG |
BAS21W-M0RVG | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-3 | Taiwan Semiconductor | BAS21T-C vs BAS21W-M0RVG |
BAS21-D0RFG | 0.2A, 250V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAS21T-C vs BAS21-D0RFG |
BAV21WSF2 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS21T-C vs BAV21WSF2 |
BAS21WRFG | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Taiwan Semiconductor | BAS21T-C vs BAS21WRFG |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS21T-C vs BAV21WS |