BAS28TR
Description: Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon,

Overview of BAS28TR by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BAS28TR by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS28TR by Central Semiconductor Corp

BAS28TR
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
4 A
Number of Elements
2
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
85 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.006 µs
Reverse Test Voltage
75 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAS28TR
    Central Semiconductor Corp
    Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon,
    VS

Alternate Parts for BAS28TR

This table gives cross-reference parts and alternative options found for BAS28TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS28TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS28TR13LEADFREE Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, Central Semiconductor Corp BAS28TR vs BAS28TR13LEADFREE
BAS28 Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, PLASTIC PACKAGE-4 Central Semiconductor Corp BAS28TR vs BAS28
Part Number Description Manufacturer Compare
BAS28 Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, PLASTIC PACKAGE-4 Central Semiconductor Corp BAS28TR vs BAS28
BAS28E6327 Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-143, 4 PIN Infineon Technologies AG BAS28TR vs BAS28E6327
BAS28TR13LEADFREE Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, Central Semiconductor Corp BAS28TR vs BAS28TR13LEADFREE
BAS28TR13 Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, Central Semiconductor Corp BAS28TR vs BAS28TR13

Related Parts for BAS28TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS28TR by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS28TR by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of BAS28TR would you like to use for your alert(s)?
  • Please alert me when BAS28TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS28TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS28TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS28TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS28TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS28TR by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: