Part Details for BAS3005A-02V by Infineon Technologies AG
Overview of BAS3005A-02V by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS3005A-02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-BAS3005A-02V
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 68 |
|
RFQ | |
|
Chip1Cloud | Low VF Schottky Diode / Diode Schottky 0.5A Automotive 2-Pin SC-79 T/R | 35000 |
|
RFQ |
Part Details for BAS3005A-02V
BAS3005A-02V CAD Models
BAS3005A-02V Part Data Attributes:
|
BAS3005A-02V
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS3005A-02V
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-79 | |
Package Description | ROHS COMPLIANT, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.26 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS3005A-02V
This table gives cross-reference parts and alternative options found for BAS3005A-02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS3005A-02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSF05S30U(TPH3,F) | DIODE SCHOTTKY 30V 500MA USC | Toshiba America Electronic Components | BAS3005A-02V vs DSF05S30U(TPH3,F) |
SBR05U30LP-7B | Rectifier Diode, | Diodes Incorporated | BAS3005A-02V vs SBR05U30LP-7B |
CUS05S30 | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | BAS3005A-02V vs CUS05S30 |
B0530WSHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | BAS3005A-02V vs B0530WSHE3-TP |