-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0432
|
Newark | Schottky Diode, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Forward Voltage Max:550Mv, Forward Surge Current:10A, Operating Temperature Max:125°C, Diode Case Style:Sod-323 Rohs Compliant: Yes |Infineon BAS3010B03WE6327HTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 89145 |
|
$0.1370 / $0.4680 | Buy Now |
DISTI #
78AH9432
|
Newark | Af Schottky Diodes Rohs Compliant: Yes |Infineon BAS3010B03WE6327HTSA1 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1240 | Buy Now |
DISTI #
BAS3010B03WE6327HTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SOD323-2 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41598 In Stock |
|
$0.0964 / $0.5900 | Buy Now |
DISTI #
BAS3010B03WE6327HT
|
Avnet Americas | Diode Schottky 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS3010B03WE6327HT) RoHS: Compliant Min Qty: 3243 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 90000 Partner Stock |
|
$0.1012 / $0.1124 | Buy Now |
DISTI #
726-BAS3010B-03WE6
|
Mouser Electronics | Schottky Diodes & Rectifiers Medium Power IF Diode RoHS: Compliant | 156245 |
|
$0.0960 / $0.4200 | Buy Now |
|
Future Electronics | BAS3010B Series 30 V 10 A SMT Medium Power AF Schottky Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 27000Reel |
|
$0.0821 / $0.0899 | Buy Now |
|
Future Electronics | BAS3010B Series 30 V 10 A SMT Medium Power AF Schottky Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1050 / $0.1120 | Buy Now |
DISTI #
70347354
|
Verical | Diode Schottky 1A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2224 | Americas - 48000 |
|
$0.0839 / $0.2675 | Buy Now |
DISTI #
82704439
|
Verical | Diode Schottky 1A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2425 | Americas - 18000 |
|
$0.0851 / $0.1067 | Buy Now |
DISTI #
75723527
|
Verical | Diode Schottky 1A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 164 Package Multiple: 1 Date Code: 2335 | Americas - 10100 |
|
$0.1288 / $0.1913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS3010B03WE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS3010B03WE6327HTSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | TR, 7 INCH: 3000 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |