Part Details for BAS316 by NXP Semiconductors
Overview of BAS316 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20380 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 6094 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOD-323 | 16565 |
|
$0.0254 / $0.0780 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOD-323 | 4875 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOD-323 | 816 |
|
$0.0500 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOD-323 | 16304 |
|
$0.0390 / $0.1950 | Buy Now |
|
ComSIT USA | HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 127055 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1369 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5673 |
|
RFQ | |
|
Chip1Cloud | High-speed diode | 13900 |
|
RFQ |
Part Details for BAS316
BAS316 CAD Models
BAS316 Part Data Attributes
|
BAS316
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS316
NXP Semiconductors
DIODE 0.25 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS316
This table gives cross-reference parts and alternative options found for BAS316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS316-TP-HF | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS316 vs BAS316-TP-HF |
BAS316 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS316 vs BAS316 |
BAS316T/R | DIODE 0.25 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | NXP Semiconductors | BAS316 vs BAS316T/R |