-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS321 - General purpose diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6059
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAS321,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
1727-BAS321,135CT-ND
|
DigiKey | DIODE GEN PURP 200V 250MA SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7729 In Stock |
|
$0.0132 / $0.1900 | Buy Now |
DISTI #
BAS321,135
|
Avnet Americas | Diode Switching 250V 0.25A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS321,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
771-BAS321,135
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS321/SOD323/SOD2 RoHS: Compliant | 39871 |
|
$0.0130 / $0.1900 | Buy Now |
DISTI #
E02:0323_00952416
|
Arrow Electronics | Diode Switching 250V 0.25A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2405 | Europe - 10000 |
|
$0.0185 | Buy Now |
DISTI #
P40:2555_19664676
|
Arrow Electronics | Diode Switching 250V 0.25A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Europe - 8800 |
|
$0.0162 / $0.1660 | Buy Now |
DISTI #
V79:2366_27390373
|
Arrow Electronics | Diode Switching 250V 0.25A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 2055 |
|
$0.0124 / $0.1667 | Buy Now |
|
Future Electronics | BAS321 Series 200 V 250 mA 50 ns SMT General Purpose Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 330000Reel |
|
$0.0113 / $0.0125 | Buy Now |
|
Rochester Electronics | BAS321 - Rectifier Diode, 0.25A, 250V V(RRM), Silicon RoHS: Compliant Status: Active Min Qty: 1 | 3161897 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BAS321,135
|
Avnet Americas | Diode Switching 250V 0.25A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS321,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS321,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS321,135
Nexperia
BAS321 - General purpose diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS321,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS321,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS321 | Rectifier Diode | Nexperia | BAS321,135 vs BAS321 |
BAS321T/R | Rectifier Diode | Nexperia | BAS321,135 vs BAS321T/R |
BAS321-Q | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon | Nexperia | BAS321,135 vs BAS321-Q |
934055352115 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon | Nexperia | BAS321,135 vs 934055352115 |
934055352135 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon | Nexperia | BAS321,135 vs 934055352135 |
934055352145 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon | Nexperia | BAS321,135 vs 934055352145 |