-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS321J - High-voltage switching diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6651
|
Newark | Bas321J/Sod323/Sod2 Rohs Compliant: Yes |Nexperia BAS321JX Min Qty: 15061 Package Multiple: 1 Date Code: 0 Container: Reel | 108000 |
|
$0.0270 / $0.0310 | Buy Now |
DISTI #
28AK6060
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAS321JX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0440 | Buy Now |
DISTI #
1727-7823-1-ND
|
DigiKey | DIODE GEN PURP 200V 250MA SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9612 In Stock |
|
$0.0256 / $0.2600 | Buy Now |
DISTI #
BAS321JX
|
Avnet Americas | Diode Switching 250V 250mA 2-Pin SC-90 T/R - Tape and Reel (Alt: BAS321JX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 108000 |
|
$0.0255 | Buy Now |
DISTI #
BAS321JX
|
Avnet Americas | Diode Switching 250V 250mA 2-Pin SC-90 T/R - Tape and Reel (Alt: BAS321JX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 46100 |
|
$0.0193 / $0.0231 | Buy Now |
DISTI #
771-BAS321JX
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS321J/SOD323F/SOD323F RoHS: Compliant | 5634 |
|
$0.0250 / $0.2600 | Buy Now |
DISTI #
V72:2272_21740916
|
Arrow Electronics | Rectifier Diode Switching 250V 0.25A 50ns 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips | Americas - 4569 |
|
$0.0233 / $0.2289 | Buy Now |
|
Future Electronics | High-voltage switching diode in a very small SOD323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0246 / $0.0283 | Buy Now |
|
Rochester Electronics | BAS321J - High-voltage switching diode RoHS: Compliant Status: Active Min Qty: 1 | 2616 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BAS321JX
|
TTI | Diodes - General Purpose, Power, Switching BAS321J/SOD323F/SOD323F RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.0241 / $0.0266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS321JX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS321JX
Nexperia
BAS321J - High-voltage switching diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-90, SOD-323F, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.42 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |