Diodes
BAS40,215
Description: BAS40 - General-purpose Schottky diode@en-us TO-236 3-Pin

Overview of BAS40,215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BAS40,215 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 93X6616
Newark Small Signal Schottky Diode, Single, 40 V, 120 Ma, 1 V, 200 Ma, 150 C Rohs Compliant: Yes |Nexperia BAS40,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0400
  • 6,000 $0.0380
  • 12,000 $0.0320
$0.0320 / $0.0400 Buy Now
DISTI # 04X5906
Newark Signal Schottky Diode, Single, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:120Ma, Forward Voltage Max:1V, Forward Surge Current:200Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAS40,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.2330
  • 10 $0.1580
  • 25 $0.1320
  • 50 $0.1050
  • 100 $0.0790
  • 250 $0.0720
  • 500 $0.0660
  • 1,000 $0.0460
$0.0460 / $0.2330 Buy Now
DISTI # 1727-4234-1-ND
DigiKey DIODE SCHOTTKY 40V 120MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5579
In Stock
  • 1 $0.2000
  • 10 $0.1190
  • 100 $0.0736
  • 500 $0.0537
  • 1,000 $0.0472
  • 3,000 $0.0390
  • 6,000 $0.0348
  • 9,000 $0.0327
  • 15,000 $0.0302
  • 21,000 $0.0288
  • 30,000 $0.0274
  • 75,000 $0.0244
  • 150,000 $0.0225
  • 300,000 $0.0209
$0.0209 / $0.2000 Buy Now
DISTI # BAS40,215
Avnet Americas Diode Schottky 40V 0.12A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS40,215) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1155000 Partner Stock
  • 15,823 $0.0218
  • 16,000 $0.0213
  • 32,000 $0.0207
  • 80,000 $0.0202
  • 160,000 $0.0198
$0.0198 / $0.0218 Buy Now
DISTI # BAS40,215
Avnet Americas Diode Schottky 40V 0.12A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS40,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 42,000 $0.0379
$0.0379 Buy Now
DISTI # 771-BAS40-T/R
Mouser Electronics Schottky Diodes & Rectifiers BAS40/SOT23/TO-236AB RoHS: Compliant 30344
  • 1 $0.2100
  • 10 $0.1440
  • 100 $0.0590
  • 1,000 $0.0410
  • 3,000 $0.0320
  • 9,000 $0.0300
  • 24,000 $0.0290
  • 45,000 $0.0230
  • 99,000 $0.0200
$0.0200 / $0.2100 Buy Now
Future Electronics BAS40 Series 40 V 200 mA SMT General Purpose Schottky Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 246000
Reel
  • 3,000 $0.0232
  • 9,000 $0.0224
  • 15,000 $0.0220
  • 60,000 $0.0210
  • 90,000 $0.0203
$0.0203 / $0.0232 Buy Now
Future Electronics BAS40 Series 40 V 200 mA SMT General Purpose Schottky Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0232
  • 9,000 $0.0224
  • 15,000 $0.0220
  • 60,000 $0.0210
  • 90,000 $0.0203
$0.0203 / $0.0232 Buy Now
Rochester Electronics BAS40 - Rectifier Diode, Schottky, 0.12A, 40V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 549050
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # BAS40.215
TME Diode: Schottky rectifying, SMD, 40V, 0.12A, SOT23, reel,tape Min Qty: 1 2050
  • 1 $0.1989
  • 10 $0.1124
  • 50 $0.0720
  • 100 $0.0588
  • 500 $0.0387
  • 1,000 $0.0333
  • 3,000 $0.0275
  • 45,000 $0.0230
$0.0230 / $0.1989 Buy Now
DISTI # BAS40,215
Avnet Asia Diode Schottky 40V 0.12A 3-Pin TO-236AB T/R (Alt: BAS40,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 42,000 $0.0505
  • 84,000 $0.0499
  • 126,000 $0.0492
  • 210,000 $0.0486
  • 420,000 $0.0474
  • 1,050,000 $0.0463
  • 2,100,000 $0.0452
$0.0452 / $0.0505 Buy Now
DISTI # BAS40,215
Avnet Silica Diode Schottky 40V 0.12A 3-Pin TO-236AB T/R (Alt: BAS40,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 39000
Buy Now
DISTI # C1S548200855986
Chip1Stop Rectifiers Diodes RoHS: Compliant pbFree: Yes 21000
  • 2,755 $0.0363
  • 3,000 $0.0260
  • 6,000 $0.0239
  • 12,000 $0.0188
$0.0188 / $0.0363 Buy Now
DISTI # C1S537100127844
Chip1Stop BAS40/SOT23/TO-236AB RoHS: Compliant pbFree: Yes 18657
  • 500 $0.1999
  • 1,000 $0.1998
  • 3,000 $0.1997
  • 6,000 $0.1995
  • 15,000 $0.1994
$0.1994 / $0.1999 Buy Now
DISTI # C1S537100148847
Chip1Stop BAS40/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Container: Cut Tape 5
  • 50 $0.0614
$0.0614 Buy Now
DISTI # BAS40,215
EBV Elektronik Diode Schottky 40V 0.12A 3-Pin TO-236AB T/R (Alt: BAS40,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 981000
Buy Now
New Advantage Corporation BAS40 Series 40 V 200 mA SMT General Purpose Schottky Diode - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 216000
  • 6,000 $0.0239
  • 216,000 $0.0223
$0.0223 / $0.0239 Buy Now

CAD Models for BAS40,215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAS40,215 by Nexperia

BAS40,215
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Package Description
SMD, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Date Of Intro
1996-03-20
Samacsys Manufacturer
Nexperia
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.12 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max
40 V
Reverse Recovery Time-Max
0.0001 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BAS40,215
    Nexperia
    BAS40 - General-purpose Schottky diode@en-us TO-236 3-Pin
    VS

Alternate Parts for BAS40,215

This table gives cross-reference parts and alternative options found for BAS40,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS40 Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN Infineon Technologies AG BAS40,215 vs BAS40
BAS40 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor BAS40,215 vs BAS40
BAS40-T 0.12A, 40V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BAS40,215 vs BAS40-T
BAS40/T3 0.12A, 40V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BAS40,215 vs BAS40/T3
BAS40-7-F Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAS40,215 vs BAS40-7-F
BAS40 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BAS40,215 vs BAS40
BAS40-AU_R1_000A1 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PanJit Semiconductor BAS40,215 vs BAS40-AU_R1_000A1
BAS40_R1_00001 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAS40,215 vs BAS40_R1_00001
CDBER40-HF Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Comchip Technology Corporation Ltd BAS40,215 vs CDBER40-HF
BAS40TG-R1-10001 Rectifier Diode, PanJit Semiconductor BAS40,215 vs BAS40TG-R1-10001
Part Number Description Manufacturer Compare
BAS40-T 0.12A, 40V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BAS40,215 vs BAS40-T
BAS40 Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN Infineon Technologies AG BAS40,215 vs BAS40
BAS40 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor BAS40,215 vs BAS40
BAS40LP-7 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, CASE DFN1006-2, 2 PIN Diodes Incorporated BAS40,215 vs BAS40LP-7
BAS40/T3 0.12A, 40V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BAS40,215 vs BAS40/T3
BAS40 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAS40,215 vs BAS40
BAS40/T4 0.12A, 40V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BAS40,215 vs BAS40/T4
BAS40-T1 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BAS40,215 vs BAS40-T1
BAS40-AU_R1_000A1 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PanJit Semiconductor BAS40,215 vs BAS40-AU_R1_000A1
BAS40-7-F Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAS40,215 vs BAS40-7-F

Related Parts for BAS40,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS40,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS40,215 by Nexperia

Select Manufacturer
Which Manufacturer of BAS40,215 would you like to use for your alert(s)?
  • Please alert me when BAS40,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS40,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS40,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS40,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS40,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS40,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: