BAS40-00-E3-18
Description: Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3

Overview of BAS40-00-E3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BAS40-00-E3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X2271
Newark Schottky Diode Sot23 |Vishay BAS40-00-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0560
  • 20,000 $0.0480
  • 30,000 $0.0450
  • 50,000 $0.0390
$0.0390 / $0.0560 Buy Now
DISTI # BAS40-00-E3-18
Avnet Americas SCHOTTKY DIODE SOT23 - Tape and Reel (Alt: BAS40-00-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0355
$0.0355 Buy Now
DISTI # 78-BAS40-00-E3-18
Mouser Electronics Schottky Diodes & Rectifiers 40 Volt 200mA RoHS: Compliant 8863
  • 1 $0.3300
  • 10 $0.2280
  • 100 $0.0940
  • 1,000 $0.0590
  • 2,500 $0.0570
  • 10,000 $0.0480
  • 20,000 $0.0460
  • 50,000 $0.0390
  • 100,000 $0.0380
$0.0380 / $0.3300 Buy Now
DISTI # BAS40-00-E3-18
TTI Schottky Diodes & Rectifiers 40 Volt 200mA RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0398
  • 20,000 $0.0390
$0.0390 / $0.0398 Buy Now

CAD Models for BAS40-00-E3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAS40-00-E3-18 by Vishay Intertechnologies

BAS40-00-E3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.38 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Rep Pk Reverse Voltage-Max
40 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAS40-00-E3-18
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
    VS

Alternate Parts for BAS40-00-E3-18

This table gives cross-reference parts and alternative options found for BAS40-00-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-00-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS40-00-E3-08 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAS40-00-E3-18 vs BAS40-00-E3-08
BAS40-00-V-GS08 Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R Vishay Semiconductors BAS40-00-E3-18 vs BAS40-00-V-GS08
BAS40-00-HE3-18 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAS40-00-E3-18 vs BAS40-00-HE3-18
BAS40-00-V-GS08 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAS40-00-E3-18 vs BAS40-00-V-GS08
BAS40-00-G3-08 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN PACKAGE-3 Vishay Intertechnologies BAS40-00-E3-18 vs BAS40-00-G3-08
BAS40-00-GS08 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Semiconductors BAS40-00-E3-18 vs BAS40-00-GS08
Part Number Description Manufacturer Compare
BAS40-00-V-GS08 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAS40-00-E3-18 vs BAS40-00-V-GS08
BAS40-00-HE3-18 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAS40-00-E3-18 vs BAS40-00-HE3-18
BAS40-00-E3-08 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAS40-00-E3-18 vs BAS40-00-E3-08
BAS40-00-G3-08 Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN PACKAGE-3 Vishay Intertechnologies BAS40-00-E3-18 vs BAS40-00-G3-08

Related Parts for BAS40-00-E3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS40-00-E3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS40-00-E3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BAS40-00-E3-18 would you like to use for your alert(s)?
  • Please alert me when BAS40-00-E3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS40-00-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS40-00-E3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS40-00-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS40-00-E3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS40-00-E3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: