Part Details for BAS40-04-13 by Diodes Incorporated
Overview of BAS40-04-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS40-04-13
BAS40-04-13 CAD Models
BAS40-04-13 Part Data Attributes
|
BAS40-04-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40-04-13
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40-04-13
This table gives cross-reference parts and alternative options found for BAS40-04-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-04-C | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | BAS40-04-13 vs BAS40-04-C |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS40-04-13 vs BAS40-04 |
BAS40-04/T3 | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS40-04-13 vs BAS40-04/T3 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.04A, 40V V(RRM), Silicon | Siemens | BAS40-04-13 vs BAS40-04 |
BAS40-04-T | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN | Rectron Semiconductor | BAS40-04-13 vs BAS40-04-T |
BAS40-04-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS40-04-13 vs BAS40-04-7-F |
BAS40-04-H | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS40-04-13 vs BAS40-04-H |
BAS40-04-E3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS40-04-13 vs BAS40-04-E3-08 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN | Rectron Semiconductor | BAS40-04-13 vs BAS40-04 |
BAS40-04-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Micro Commercial Components | BAS40-04-13 vs BAS40-04-TP-HF |