Part Details for BAS40-05,215 by NXP Semiconductors
Overview of BAS40-05,215 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40-05,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 277 |
|
$0.0600 / $0.2000 | Buy Now | |
|
Quest Components | 2199 |
|
$0.0720 / $0.2400 | Buy Now | |
DISTI #
SMC-BAS40-05,215
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 35491 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3573 |
|
RFQ |
Part Details for BAS40-05,215
BAS40-05,215 CAD Models
BAS40-05,215 Part Data Attributes
|
BAS40-05,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS40-05,215
NXP Semiconductors
BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS40-05,215
This table gives cross-reference parts and alternative options found for BAS40-05,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-05,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAS40-05,215 vs BAS40-05 |
BAS40-05T-13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS40-05,215 vs BAS40-05T-13 |
BAS40-05-H | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS40-05,215 vs BAS40-05-H |
BAS40-05 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BAS40-05,215 vs BAS40-05 |
BAS40-05T/R | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS40-05,215 vs BAS40-05T/R |
BAS40-05,235 | BAS40-05 - General-purpose dual Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS40-05,215 vs BAS40-05,235 |
BAS40-05,215 | BAS40-05 - General-purpose dual Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS40-05,215 vs BAS40-05,215 |
BAS40-05T | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS40-05,215 vs BAS40-05T |
BAS40-05-TP | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS40-05,215 vs BAS40-05-TP |
BAS40-05T-H | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS40-05,215 vs BAS40-05T-H |