Part Details for BAS40-05-Q by Diotec Semiconductor AG
Overview of BAS40-05-Q by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS40-05-Q
BAS40-05-Q CAD Models
BAS40-05-Q Part Data Attributes
|
BAS40-05-Q
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS40-05-Q
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.31 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40-05-Q
This table gives cross-reference parts and alternative options found for BAS40-05-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-05-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40CT-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS40-05-Q vs BAS40CT-T1-LF |
BAS40WT-05F2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | BAS40-05-Q vs BAS40WT-05F2 |
BAS40CW | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAS40-05-Q vs BAS40CW |
RB495DS-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS40-05-Q vs RB495DS-TP-HF |
BAS40-05RF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAS40-05-Q vs BAS40-05RF |
BAS40WT-05 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | BAS40-05-Q vs BAS40WT-05 |
BAS40W-05-H | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS40-05-Q vs BAS40W-05-H |
BAS40-05Q-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Diodes Incorporated | BAS40-05-Q vs BAS40-05Q-7-F |
RB495DFHT146 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, SC-59, 3 PIN | ROHM Semiconductor | BAS40-05-Q vs RB495DFHT146 |
BAS40CT-T1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS40-05-Q vs BAS40CT-T1 |