Datasheets
BAS40-05 by:

Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3

Part Details for BAS40-05 by Secos Corporation

Overview of BAS40-05 by Secos Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BAS40-05

BAS40-05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAS40-05 Part Data Attributes

BAS40-05 Secos Corporation
Buy Now Datasheet
Compare Parts:
BAS40-05 Secos Corporation Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SECOS CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.07 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.225 W
Rep Pk Reverse Voltage-Max 70 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for BAS40-05

This table gives cross-reference parts and alternative options found for BAS40-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAS40-05 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAS40-05 vs BAS40-05
BAS40-05,215 BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes TO-236 3-Pin NXP Semiconductors BAS40-05 vs BAS40-05,215
BAS40-05T-H Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, Formosa Microsemi Co Ltd BAS40-05 vs BAS40-05T-H
BAS40-05 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN Continental Device India Ltd BAS40-05 vs BAS40-05
BAS40-05 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BAS40-05 vs BAS40-05
BAS40-05-TP Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BAS40-05 vs BAS40-05-TP
BAS40-05T-7 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-05 vs BAS40-05T-7
BAS40-05 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, PACKAGE-3 WEITRON INTERNATIONAL CO., LTD. BAS40-05 vs BAS40-05
BAS40-05-7-F Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-05 vs BAS40-05-7-F
BAS40-05T/R 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BAS40-05 vs BAS40-05T/R
Part Number Description Manufacturer Compare
BAS40-05 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon Microsemi Corporation BAS40-05 vs BAS40-05
BAS40-05T-TP Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BAS40-05 vs BAS40-05T-TP
CMSSH-3CE Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, SUPERMINI-3 Central Semiconductor Corp BAS40-05 vs CMSSH-3CE
BAS40-05 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAS40-05 vs BAS40-05
1PS75SB45,115 BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes SC-75 3-Pin NXP Semiconductors BAS40-05 vs 1PS75SB45,115
BAS4005E6327HTSA1 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAS40-05 vs BAS4005E6327HTSA1
BAS40-05T Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Secos Corporation BAS40-05 vs BAS40-05T
BAS40-05,235 BAS40-05 - General-purpose dual Schottky diode@en-us TO-236 3-Pin Nexperia BAS40-05 vs BAS40-05,235
BAS40-05T-7 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-05 vs BAS40-05T-7
BAS40-05W 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN NXP Semiconductors BAS40-05 vs BAS40-05W

BAS40-05 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS40-05 by Secos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS40-05 by Secos Corporation

Select Manufacturer
Which Manufacturer of BAS40-05 would you like to use for your alert(s)?
  • Please alert me when BAS40-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS40-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS40-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS40-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS40-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS40-05 by Secos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: