Part Details for BAS40-06HMFHT116 by ROHM Semiconductor
Overview of BAS40-06HMFHT116 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40-06HMFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC0739
|
Newark | Diode, Schottky, Aec-Q101, 40V, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):120Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:600Ma, Operating Rohs Compliant: Yes |Rohm BAS40-06HMFHT116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 120 |
|
$0.0040 | Buy Now |
DISTI #
BAS40-06HMFHT116CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 120MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2390 In Stock |
|
$0.0424 / $0.2000 | Buy Now |
DISTI #
BAS40-06HMFHT116
|
Avnet Americas | Diode Schottky 40V 120mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS40-06HMFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
27AC0739
|
Avnet Americas | Diode Schottky 40V 120mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 27AC0739) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0910 / $0.3250 | Buy Now |
|
Future Electronics | Automotive Schottky Barrier Diode AEC-Q101 Qual - 40V 12mA SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0416 / $0.0475 | Buy Now |
DISTI #
BAS40-06HMFHT116
|
Avnet Americas | Diode Schottky 40V 120mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS40-06HMFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
27AC0739
|
Avnet Americas | Diode Schottky 40V 120mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 27AC0739) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0910 / $0.3250 | Buy Now |
DISTI #
BAS40-06HMFHT116
|
Avnet Americas | Diode Schottky 40V 120mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS40-06HMFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
27AC0739
|
Avnet Americas | Diode Schottky 40V 120mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 27AC0739) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0910 / $0.3250 | Buy Now |
DISTI #
2772607
|
element14 Asia-Pacific | DIODE, SCHOTTKY, AEC-Q101, 40V, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2441 |
|
$0.0433 / $0.2099 | Buy Now |
Part Details for BAS40-06HMFHT116
BAS40-06HMFHT116 CAD Models
BAS40-06HMFHT116 Part Data Attributes
|
BAS40-06HMFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS40-06HMFHT116
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 56 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS40-06HMFHT116
This table gives cross-reference parts and alternative options found for BAS40-06HMFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-06HMFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-06HYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAS40-06HMFHT116 vs BAS40-06HYFHT116 |