Part Details for BAS40-07/DG,215 by NXP Semiconductors
Overview of BAS40-07/DG,215 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS40-07/DG,215
BAS40-07/DG,215 CAD Models
BAS40-07/DG,215 Part Data Attributes
|
BAS40-07/DG,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS40-07/DG,215
NXP Semiconductors
BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | unknown | |
Forward Voltage-Max (VF) | 0.38 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES |