Part Details for BAS40-07V/A2,115 by NXP Semiconductors
Overview of BAS40-07V/A2,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS40-07V/A2,115
BAS40-07V/A2,115 CAD Models
BAS40-07V/A2,115 Part Data Attributes:
|
BAS40-07V/A2,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS40-07V/A2,115
NXP Semiconductors
General-purpose Schottky diodes, SOT666;(SS-Mini), Tape reel smd
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Forward Voltage-Max (VF) | 0.38 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES |