Part Details for BAS4005E6327HTSA1 by Infineon Technologies AG
Overview of BAS4005E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS4005E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS4005E6327HTSA1CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 120MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44583 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
BAS4005E6327HTSA1
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SOT23 T/R - Tape and Reel (Alt: BAS4005E6327HTSA1) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0541 | Buy Now |
DISTI #
726-BAS4005E6327HTSA
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 0.12A RoHS: Compliant | 93381 |
|
$0.0780 / $0.3300 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23-3 RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0765 / $0.0863 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23-3 RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0765 / $0.0859 | Buy Now |
|
Bristol Electronics | 1688 |
|
RFQ | ||
|
Rochester Electronics | BAS40 - High Speed Switching, Clipping and Clamping Diode RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0774 / $0.0910 | Buy Now |
DISTI #
BAS4005E6327HTSA1
|
TME | Diode: Schottky switching, SMD, 40V, 0.12A, SOT23, 250mW Min Qty: 5 | 2750 |
|
$0.0553 / $0.1519 | Buy Now |
|
Ameya Holding Limited | BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23-3 | 46690 |
|
RFQ | |
DISTI #
SMC-BAS4005E6327HTSA1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 216 |
|
RFQ |
Part Details for BAS4005E6327HTSA1
BAS4005E6327HTSA1 CAD Models
BAS4005E6327HTSA1 Part Data Attributes:
|
BAS4005E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS4005E6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS4005E6327HTSA1
This table gives cross-reference parts and alternative options found for BAS4005E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS4005E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-05T | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Secos Corporation | BAS4005E6327HTSA1 vs BAS40-05T |
BAS40-05T-H | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS4005E6327HTSA1 vs BAS40-05T-H |
BAS40-05-H | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS4005E6327HTSA1 vs BAS40-05-H |
BAS40-05 | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN | Rectron Semiconductor | BAS4005E6327HTSA1 vs BAS40-05 |
BAS40-05T | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS4005E6327HTSA1 vs BAS40-05T |
BAS40-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon | Microsemi Corporation | BAS4005E6327HTSA1 vs BAS40-05 |
BAS40-05T | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, SC-75, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | BAS4005E6327HTSA1 vs BAS40-05T |
BAS40-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, TO-236AB, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAS4005E6327HTSA1 vs BAS40-05 |
BAS40-05-T | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS4005E6327HTSA1 vs BAS40-05-T |
BAS40-05E6327 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS4005E6327HTSA1 vs BAS40-05E6327 |