Part Details for BAS40SDW_R2_10001 by PanJit Semiconductor
Overview of BAS40SDW_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40SDW_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAS40SDWR210001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Schottky 0.2A RoHS: Compliant | 0 |
|
$0.0300 / $0.0400 | Order Now |
|
NAC | 40V,Schottky,SOT-363,0.2A RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for BAS40SDW_R2_10001
BAS40SDW_R2_10001 CAD Models
BAS40SDW_R2_10001 Part Data Attributes
|
BAS40SDW_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS40SDW_R2_10001
PanJit Semiconductor
Rectifier Diode, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES |
Alternate Parts for BAS40SDW_R2_10001
This table gives cross-reference parts and alternative options found for BAS40SDW_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40SDW_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40SDWT/R7 | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 6 PIN | PanJit Semiconductor | BAS40SDW_R2_10001 vs BAS40SDWT/R7 |
BAS40SDW_R1_10001 | Rectifier Diode, 40V V(RRM), | PanJit Semiconductor | BAS40SDW_R2_10001 vs BAS40SDW_R1_10001 |
BAS40SDWS | Rectifier Diode, | Taitron Components Inc | BAS40SDW_R2_10001 vs BAS40SDWS |
BAS40SDWT/R13 | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 6 PIN | PanJit Semiconductor | BAS40SDW_R2_10001 vs BAS40SDWT/R13 |
BAS40SDW-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | BAS40SDW_R2_10001 vs BAS40SDW-AU_R1_000A1 |