Part Details for BAS40T by Formosa Microsemi Co Ltd
Overview of BAS40T by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS40T
BAS40T CAD Models
BAS40T Part Data Attributes:
|
BAS40T
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS40T
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS40T
This table gives cross-reference parts and alternative options found for BAS40T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR0240S5 | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | BAS40T vs SBR0240S5 |
RB520S-40-T | Rectifier Diode, | Rectron Semiconductor | BAS40T vs RB520S-40-T |
RB521S-40-TP | Rectifier Diode, | Micro Commercial Components | BAS40T vs RB521S-40-TP |
BAS40W-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS40T vs BAS40W-H |
BAS40WS-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | BAS40T vs BAS40WS-H |
RB520VM-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | BAS40T vs RB520VM-40 |
RB520S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | BAS40T vs RB520S-40 |
NSR0240MXT5G | 40V SCHOTTKY DIODE X2DFN2 40V 200mA SOD882 Schottky, 8000-REEL | onsemi | BAS40T vs NSR0240MXT5G |
TSS40URZG | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Taiwan Semiconductor | BAS40T vs TSS40URZG |
RB520AS-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, VML2, 2 PIN | ROHM Semiconductor | BAS40T vs RB520AS-40 |