-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6383
|
Newark | Schottky Diode, 40Ma, 40V, Sot-363, Diode Configuration:Triple Isolated, Repetitive Peak Reverse Voltage:40V, Average Forward Current:40Ma, Forward Voltage Max:1V, Forward Surge Current:800Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Diodes Inc. BAS40TW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17905 |
|
$0.2170 / $0.6000 | Buy Now |
DISTI #
BAS40TW-FDICT-ND
|
DigiKey | DIODE ARR SCHOT 40V 200MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
157023 In Stock |
|
$0.1886 / $0.6500 | Buy Now |
DISTI #
BAS40TW-7-F
|
Avnet Americas | Diode Schottky 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAS40TW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 378000 Factory Stock |
|
$0.0959 / $0.1133 | Buy Now |
DISTI #
621-BAS40TW-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 200mW RoHS: Compliant | 6433 |
|
$0.1830 / $0.5600 | Buy Now |
|
Future Electronics | BAS40TW Series 40 V 600 mA Surface Mount Schottky Barrier Diode Arrays -SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 333000Reel |
|
$0.1800 / $0.1920 | Buy Now |
|
Future Electronics | BAS40TW Series 40 V 600 mA Surface Mount Schottky Barrier Diode Arrays -SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 132000Reel |
|
$0.1800 / $0.1920 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1223 |
|
$0.1440 / $0.4500 | Buy Now |
|
Bristol Electronics | 8058 |
|
RFQ | ||
|
Bristol Electronics | 560 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 3 ELEMENT, 0.2A, 40V V(RRM), SILICON | 978 |
|
$0.1800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy