Part Details for BAS40WQ-7-F by Diodes Incorporated
Overview of BAS40WQ-7-F by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40WQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS40WQ-7-FTR-ND
|
DigiKey | DIODE SCHOTT 40V 200MA SOT323 3K Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0396 / $0.0643 | Buy Now |
DISTI #
BAS40WQ-7-F
|
Avnet Americas | Diode Small Signal Schottky 40V 200mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS40WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 | Buy Now |
DISTI #
621-BAS40WQ-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode SOT323 T&R 3K RoHS: Compliant | 1363 |
|
$0.0390 / $0.3500 | Buy Now |
Part Details for BAS40WQ-7-F
BAS40WQ-7-F CAD Models
BAS40WQ-7-F Part Data Attributes
|
BAS40WQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40WQ-7-F
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Reference Standard | AEC-Q101; IATF16949 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40WQ-7-F
This table gives cross-reference parts and alternative options found for BAS40WQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40WQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54V | Rectifier Diode, | Rectron Semiconductor | BAS40WQ-7-F vs BAT54V |
ACDBQC40-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | BAS40WQ-7-F vs ACDBQC40-HF |
BAS40-7-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | BAS40WQ-7-F vs BAS40-7-G |
BAT54L-TP | Rectifier Diode, | Micro Commercial Components | BAS40WQ-7-F vs BAT54L-TP |
CMUSH2-4SBK | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ULTRAMINI, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BAS40WQ-7-F vs CMUSH2-4SBK |
BAS40 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAS40WQ-7-F vs BAS40 |
BAT40WS | Rectifier Diode, | Taitron Components Inc | BAS40WQ-7-F vs BAT40WS |
BAS40HE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAS40WQ-7-F vs BAS40HE3-TP |
CMUSH2-4ABK | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ULTRAMINI, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BAS40WQ-7-F vs CMUSH2-4ABK |
BAS40WQ-13-F | Rectifier Diode, | Diodes Incorporated | BAS40WQ-7-F vs BAS40WQ-13-F |