Part Details for BAS516,115 by NXP Semiconductors
Overview of BAS516,115 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS516,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS516,115
|
Avnet Americas | Diode High Speed Switching 100V 250mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS516,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 141000 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 5669 |
|
RFQ | ||
|
Quest Components | 0.25 A, 85 V, SILICON, SIGNAL DIODE | 15843 |
|
$0.0211 / $0.0648 | Buy Now |
|
Quest Components | 0.25 A, 85 V, SILICON, SIGNAL DIODE | 947 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 0.25 A, 85 V, SILICON, SIGNAL DIODE | 296 |
|
$0.0420 / $0.1400 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-BAS516,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5677082 |
|
RFQ | |
DISTI #
SMC-BAS516,115
|
Sensible Micro Corporation | 100V 500Mw Single 1.25V@150Ma 4Ns 250Ma Sod523 Switching Diode Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1049 Container: Tape & Reel | 1948 |
|
$0.0180 / $0.0195 | RFQ |
Part Details for BAS516,115
BAS516,115 CAD Models
BAS516,115 Part Data Attributes
|
BAS516,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS516,115
NXP Semiconductors
BAS16 series - High-speed switching diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |