-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS516-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 100V 250MA SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
219298 In Stock |
|
$0.0096 / $0.1000 | Buy Now |
DISTI #
833-BAS516-TP
|
Mouser Electronics | Small Signal Switching Diodes 250mA Switching Diodes RoHS: Compliant | 16230 |
|
$0.0240 / $0.1000 | Buy Now |
|
Future Electronics | BAS516 Series 75 V 250 mA Surface Mount Switching Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel | 2272000Reel |
|
$0.0104 / $0.0116 | Buy Now |
|
Future Electronics | BAS516 Series 75 V 250 mA Surface Mount Switching Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0089 / $0.0104 | Buy Now |
DISTI #
62445893
|
Verical | Diode Switching 0.25A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 | Americas - 3000000 |
|
$0.0065 | Buy Now |
DISTI #
29534035
|
Verical | Diode Switching 0.25A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 1616000 |
|
$0.0091 | Buy Now |
DISTI #
81054199
|
Verical | Diode Switching 0.25A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2413 | Americas - 800000 |
|
$0.0091 | Buy Now |
DISTI #
84437889
|
Verical | Diode Switching 0.25A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2414 | Americas - 776000 |
|
$0.0188 | Buy Now |
DISTI #
83720673
|
Verical | Diode Switching 0.25A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2413 | Americas - 72000 |
|
$0.0140 / $0.0174 | Buy Now |
DISTI #
BAS516-TP
|
TME | Diode: switching, SMD, 100V, 250mA, 4ns, SOD523, Ufmax: 1.25V, 150mW Min Qty: 25 | 7250 |
|
$0.0153 / $0.0357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS516-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS516-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.03 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |