Part Details for BAS516S-C by Secos Corporation
Overview of BAS516S-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS516S-C
BAS516S-C CAD Models
BAS516S-C Part Data Attributes
|
BAS516S-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS516S-C
Secos Corporation
Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | HALOGEN AND LEAD FREE PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAS516S-C
This table gives cross-reference parts and alternative options found for BAS516S-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS516S-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS516-H | Rectifier Diode, 1 Element, 75V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | BAS516S-C vs BAS516-H |
MMBD4448W | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | BAS516S-C vs MMBD4448W |
MMBD4448W-T1 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAS516S-C vs MMBD4448W-T1 |
MMBD4448 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAS516S-C vs MMBD4448 |