Part Details for BAS521 by Nexperia
Overview of BAS521 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BAS521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 2335 |
|
$0.0562 / $0.1875 | Buy Now |
Part Details for BAS521
BAS521 CAD Models
BAS521 Part Data Attributes
|
BAS521
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS521
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 300 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 0.15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 250 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS521
This table gives cross-reference parts and alternative options found for BAS521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS521,315 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | BAS521 vs BAS521,315 |
BAS521,115 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | BAS521 vs BAS521,115 |
BAS521 | DIODE 0.25 A, 300 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS521 vs BAS521 |
BAS521,135 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | BAS521 vs BAS521,135 |
BAS521,315 | BAS521 - Single high-voltage switching diode SOD 2-Pin | NXP Semiconductors | BAS521 vs BAS521,315 |
BAS521,135 | BAS521 - Single high-voltage switching diode SOD 2-Pin | NXP Semiconductors | BAS521 vs BAS521,135 |