-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8725 |
|
RFQ | ||
|
Quest Components | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE | 303 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE | 4206 |
|
$0.2800 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-04-V-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS70-04-V-GS08
Vishay Intertechnologies
Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BAS70-04-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAS70-04-V-GS08 vs BAS70-04 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70-04-V-GS08 vs BAS70-04 |
BAS70-04-G3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAS70-04-V-GS08 vs BAS70-04-G3-18 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BAS70-04-V-GS08 vs BAS70-04 |
BAS70-04-G3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAS70-04-V-GS08 vs BAS70-04-G3-08 |
BAS70-04-E3-08 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS70-04-V-GS08 vs BAS70-04-E3-08 |
BAS70-04-V-GS18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAS70-04-V-GS08 vs BAS70-04-V-GS18 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | BAS70-04-V-GS08 vs BAS70-04 |
BAS70-04-HE3-08 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS70-04-V-GS08 vs BAS70-04-HE3-08 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, | Microsemi Corporation | BAS70-04-V-GS08 vs BAS70-04 |