Part Details for BAS70-04Q-13-F by Diodes Incorporated
Overview of BAS70-04Q-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-04Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS70-04Q-13-FTR-ND
|
DigiKey | DIODE ARR SCHOT 70V 70MA SOT23-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0288 / $0.0376 | Buy Now |
DISTI #
BAS70-04Q-13-F
|
Avnet Americas | SCHOTTKY DIODE SOT23 T&R 10K - Tape and Reel (Alt: BAS70-04Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0222 / $0.0262 | Buy Now |
DISTI #
621-BAS70-04Q-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode SOT23 T&R 10K RoHS: Compliant | 10000 |
|
$0.0280 / $0.2900 | Buy Now |
DISTI #
BAS70-04Q-13-F
|
Avnet Americas | SCHOTTKY DIODE SOT23 T&R 10K - Tape and Reel (Alt: BAS70-04Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0222 / $0.0262 | Buy Now |
DISTI #
BAS70-04Q-13-F
|
TME | Diode: Schottky switching, SMD, 70V, 70mA, 5ns, SOT23, reel,tape Min Qty: 10 | 0 |
|
$0.0356 / $0.0755 | RFQ |
DISTI #
BAS70-04Q-13-F
|
Avnet Silica | SCHOTTKY DIODE SOT23 T&R 10K (Alt: BAS70-04Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0377 | Buy Now |