-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC6211
|
Newark | Bas70-04W/Sot323/Sc-70 Rohs Compliant: Yes |Nexperia BAS70-04W,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 39000 |
|
$0.0440 / $0.0490 | Buy Now |
DISTI #
37K9332
|
Newark | Schottky Diode, Dual Series, Sot-323, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:70V, Average Forward Current:70Ma, Forward Voltage Max:1V, Forward Surge Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAS70-04W,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3890 |
|
$0.0620 / $0.2640 | Buy Now |
DISTI #
04X4830
|
Newark | Small Signal Schottky Diode, Dual Series, 70 V, 70 Ma, 1 V, 100 Ma, 150 C Rohs Compliant: Yes |Nexperia BAS70-04W,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0500 | Buy Now |
DISTI #
1727-3563-1-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
84078 In Stock |
|
$0.0304 / $0.3100 | Buy Now |
DISTI #
BAS70-04W,115
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAS70-04W,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0182 / $0.0218 | Buy Now |
DISTI #
771-BAS70-04W-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS70-04W/SOT323/SC-70 RoHS: Compliant | 136054 |
|
$0.0250 / $0.2800 | Buy Now |
DISTI #
V36:1790_06512933
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2405 | Americas - 27000 |
|
$0.0228 / $0.0313 | Buy Now |
DISTI #
E02:0323_00016495
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2352 | Europe - 12000 |
|
$0.0269 / $0.0353 | Buy Now |
DISTI #
V72:2272_06512933
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1828 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 Container: Cut Strips | Americas - 6346 |
|
$0.0316 / $0.0547 | Buy Now |
DISTI #
A03:0893_00016495
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2352 | Asia - 6000 |
|
$0.0250 / $0.0299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-04W,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70-04W,115
Nexperia
BAS70-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1996-03-19 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70-04W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-04W | DIODE 0.07 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS70-04W,115 vs BAS70-04W |
BAS70-04W | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | BAS70-04W,115 vs BAS70-04W |
BAS70-04W,115 | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes SC-70 3-Pin | NXP Semiconductors | BAS70-04W,115 vs BAS70-04W,115 |
BAS70-04W | 0.07A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | STMicroelectronics | BAS70-04W,115 vs BAS70-04W |
BAS70-04W135 | DIODE 0.07 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS70-04W,115 vs BAS70-04W135 |