BAS70-05/E9
Description: Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB

Overview of BAS70-05/E9 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BAS70-05/E9 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS70-05/E9 by Vishay Semiconductors

BAS70-05/E9
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
FAST SWITCHING
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.41 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAS70-05/E9
    Vishay Semiconductors
    Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB
    VS

Alternate Parts for BAS70-05/E9

This table gives cross-reference parts and alternative options found for BAS70-05/E9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05/E9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS70-05/T1 DIODE 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Signal Diode NXP Semiconductors BAS70-05/E9 vs BAS70-05/T1
BAS70-05 Rectifier Diode, Schottky, 2 Element, 0.015A, 70V V(RRM), Silicon Siemens BAS70-05/E9 vs BAS70-05
Part Number Description Manufacturer Compare
934013620215 5.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BAS70-05/E9 vs 934013620215
MBRS130T3 SILICON, SIGNAL DIODE, PLASTIC, SMB, 2 PIN Motorola Mobility LLC BAS70-05/E9 vs MBRS130T3
SL13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sensitron Semiconductors BAS70-05/E9 vs SL13
1N4946-G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors BAS70-05/E9 vs 1N4946-G
SB120 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors BAS70-05/E9 vs SB120
1N4936-GT3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors BAS70-05/E9 vs 1N4936-GT3
1N5817-GT3 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors BAS70-05/E9 vs 1N5817-GT3
10BQ100-T3 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN Sensitron Semiconductors BAS70-05/E9 vs 10BQ100-T3
UF4004-T3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors BAS70-05/E9 vs UF4004-T3
SF10CGT 1A, 150V, SILICON, SIGNAL DIODE, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated BAS70-05/E9 vs SF10CGT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS70-05/E9 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS70-05/E9 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of BAS70-05/E9 would you like to use for your alert(s)?
  • Please alert me when BAS70-05/E9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS70-05/E9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS70-05/E9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS70-05/E9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS70-05/E9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS70-05/E9 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: