BAS7007WH6327XTSA1
Infineon Technologies AG
Description: Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4

Overview of BAS7007WH6327XTSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for BAS7007WH6327XTSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # BAS7007WH6327XTSA1CT-ND
DigiKey DIODE ARR SCHOTT 70V 70MA SOT343 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 18586
In Stock
  • 1 $0.4000
  • 10 $0.2490
  • 100 $0.1591
  • 500 $0.1201
  • 1,000 $0.1075
  • 3,000 $0.1305
  • 6,000 $0.1190
  • 9,000 $0.1131
  • 15,000 $0.1064
  • 21,000 $0.1025
  • 30,000 $0.0987
  • 75,000 $0.0935
$0.0935 / $0.4000 Buy Now
DISTI # BAS7007WH6327XTSA1
Avnet Americas Diode Schottky 70V 0.07A 4-Pin SOT-343 T/R - Tape and Reel (Alt: BAS7007WH6327XTSA1) RoHS: Compliant Min Qty: 3343 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 37990 Partner Stock
  • 1 $0.1091
  • 25 $0.1018
  • 25 $0.1069
  • 100 $0.0977
  • 1,000 $0.0883
$0.0883 / $0.1091 Buy Now
DISTI # BAS7007WH6327XTSA1
Avnet Americas Diode Schottky 70V 0.07A 4-Pin SOT-343 T/R - Tape and Reel (Alt: BAS7007WH6327XTSA1) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 726-BAS7007WH6327XTS
Mouser Electronics Schottky Diodes & Rectifiers AF SCHOTTKY DIODE RoHS: Compliant 47460
  • 1 $0.2000
  • 10 $0.1590
  • 100 $0.1040
  • 500 $0.0980
  • 1,000 $0.0940
  • 3,000 $0.0930
$0.0930 / $0.2000 Buy Now
Future Electronics BAS70 Series 70 V 100 mA Surface Mount Silicon Schottky Diode - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 3000
Reel
  • 3,000 $0.1020
  • 6,000 $0.0993
  • 12,000 $0.0968
  • 15,000 $0.0960
  • 45,000 $0.0912
$0.0912 / $0.1020 Buy Now
Future Electronics BAS70 Series 70 V 100 mA Surface Mount Silicon Schottky Diode - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0999
  • 6,000 $0.0972
  • 9,000 $0.0956
  • 12,000 $0.0946
  • 15,000 $0.0912
$0.0912 / $0.0999 Buy Now
DISTI # 75723646
Verical Diode Schottky Si 0.07A 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 2247 Americas - 24000
  • 248 $0.1263
  • 1,000 $0.1241
  • 24,000 $0.1106
$0.1106 / $0.1263 Buy Now
DISTI # 66942837
Verical Diode Schottky Si 0.07A 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2307 Americas - 24000
  • 92 $0.0915
  • 100 $0.0877
  • 250 $0.0838
  • 500 $0.0800
  • 1,000 $0.0761
  • 3,000 $0.0723
  • 6,000 $0.0684
  • 15,000 $0.0646
$0.0646 / $0.0915 Buy Now
DISTI # 82745259
Verical Diode Schottky Si 0.07A 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 Americas - 6000
  • 3,000 $0.0801
$0.0801 Buy Now
Rochester Electronics BAS70 - High Speed Switching, Clipping and Clamping Diode RoHS: Compliant Status: Active Min Qty: 1 46709
  • 1 $0.1091
  • 25 $0.1069
  • 100 $0.1026
  • 500 $0.0982
  • 1,000 $0.0927
$0.0927 / $0.1091 Buy Now
DISTI # BAS70-07W
TME Diode: Schottky switching, SMD, 70V, 70mA, SOT343, 250mW Min Qty: 1 0
  • 1 $0.2450
  • 10 $0.1810
  • 100 $0.1140
  • 500 $0.0890
  • 1,000 $0.0840
  • 3,000 $0.0760
$0.0760 / $0.2450 RFQ
DISTI # C1S322001056999
Chip1Stop Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Cut Tape 24000
  • 10 $0.1020
  • 200 $0.1010
  • 1,000 $0.0993
  • 24,000 $0.0885
$0.0885 / $0.1020 Buy Now
DISTI # C1S322000390160
Chip1Stop Diode Schottky 70V 0.07A Automotive 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant pbFree: Yes 24000
  • 10 $0.1040
  • 25 $0.0915
  • 100 $0.0877
  • 250 $0.0838
  • 500 $0.0800
  • 1,000 $0.0761
  • 3,000 $0.0723
  • 6,000 $0.0684
  • 15,000 $0.0659
$0.0659 / $0.1040 Buy Now
DISTI # C1S322000209196
Chip1Stop Diode Schottky 70V 0.07A Automotive 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant pbFree: Yes 6000
  • 3,000 $0.0715
  • 6,000 $0.0713
$0.0713 / $0.0715 Buy Now
DISTI # SP000749826
EBV Elektronik Diode Schottky 70V 0.07A 4-Pin SOT-343 T/R (Alt: SP000749826) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days EBV - 384000
Buy Now
LCSC 70V 2 independent 70mA 1V15mA SOT-343-4 Schottky Diodes ROHS 10
  • 5 $0.1235
  • 50 $0.1209
  • 150 $0.1192
  • 500 $0.1175
$0.1175 / $0.1235 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 306000
  • 3,000 $0.1048
  • 306,000 $0.0970
$0.0970 / $0.1048 Buy Now

CAD Models for BAS7007WH6327XTSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAS7007WH6327XTSA1 by Infineon Technologies AG

BAS7007WH6327XTSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
R-PDSO-G4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Application
GENERAL PURPOSE
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.07 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
70 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. BAS7007WH6327XTSA1
    Infineon Technologies AG
    Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
    VS

Related Parts for BAS7007WH6327XTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS7007WH6327XTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS7007WH6327XTSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BAS7007WH6327XTSA1 would you like to use for your alert(s)?
  • Please alert me when BAS7007WH6327XTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS7007WH6327XTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS7007WH6327XTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS7007WH6327XTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS7007WH6327XTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS7007WH6327XTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: